Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No6EDL04I065NTXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AM3140
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.920 |
| 25+ | $1.750 |
| 50+ | $1.660 |
| 100+ | $1.570 |
| 250+ | $1.480 |
| 500+ | $1.440 |
| 1000+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL04I065NTXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AM3140
No. of Channels6Channels
Gate Driver TypeIsolated
Driver Configuration3 Phase Full Bridge
Power Switch TypeIGBT
No. of Pins28Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, LSTTL
Source Current165mA
Sink Current-375mA
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay490ns
Output Delay490ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Full Bridge
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
165mA
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
490ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
CMOS, LSTTL
Sink Current
-375mA
Supply Voltage Max
17.5V
Operating Temperature Max
105°C
Output Delay
490ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
