Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.056 |
| 30000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2N7002DWH6327XTSA1
Newark Part No.86AK6728
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel300mA
Continuous Drain Current Id P Channel300mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
300mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
300mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for 2N7002DWH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
