Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EP130RXTMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel18AM3051
Cut Tape18AM3051
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.300 |
| 25+ | $1.180 |
| 50+ | $1.120 |
| 100+ | $1.050 |
| 250+ | $0.984 |
| 500+ | $0.947 |
| 1000+ | $0.941 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EP130RXTMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel18AM3051
Cut Tape18AM3051
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationFull Bridge
Power Switch TypeGaN HEMT, IGBT, SiC MOSFET
No. of Pins8Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current10mA
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay280ns
Output Delay280ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Full Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
280ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
GaN HEMT, IGBT, SiC MOSFET
IC Case / Package
TSSOP
Input Type
Logic
Sink Current
10mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
280ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
