Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 2EP101RXTMA1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel18AM3049RL Cut Tape18AM3049 |
| Your Part Number |
4,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.320 |
| 100+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $1.010 |
| 2500+ | $0.974 |
| 10000+ | $0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 2EP101RXTMA1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel18AM3049RL Cut Tape18AM3049 |
| No. of Channels | 2Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | Full Bridge |
| Power Switch Type | GaN HEMT, IGBT, SiC MOSFET |
| No. of Pins | 8Pins |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Input Type | Logic |
| Source Current | - |
| Sink Current | 10mA |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 280ns |
| Output Delay | 280ns |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Full Bridge |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 280ns |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | GaN HEMT, IGBT, SiC MOSFET |
| IC Case / Package | TSSOP |
| Input Type | Logic |
| Sink Current | 10mA |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 280ns |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
