Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDB8259KXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel29AM9427RL
Cut Tape29AM9427
Your Part Number
3,358 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 50+ | $1.640 |
| 100+ | $1.470 |
| 250+ | $1.390 |
| 500+ | $1.350 |
| 1000+ | $1.320 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDB8259KXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel29AM9427RL
Cut Tape29AM9427
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeSi MOSFET
No. of Pins13Pins
IC Case / PackageLGA
IC MountingSurface Mount
Input TypeLogic
Source Current5A
Sink Current9A
Supply Voltage Min3V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay38ns
Output Delay36ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
13Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
38ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
Si MOSFET
IC Case / Package
LGA
Input Type
Logic
Sink Current
9A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
36ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
