Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED3140MC12LXUMA1Copy
Newark Part No.29AM9428
Your Part Number
1,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $1.910 |
| 25+ | $1.740 |
| 50+ | $1.650 |
| 100+ | $1.560 |
| 250+ | $1.470 |
| 500+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED3140MC12LXUMA1Copy
Newark Part No.29AM9428
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeIGBT, Si MOSFET, SiC MOSFET
No. of Pins14Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeLogic
Source Current6A
Sink Current6.5A
Supply Voltage Min3V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay39ns
Output Delay39ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
39ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, Si MOSFET, SiC MOSFET
IC Case / Package
DSO
Input Type
Logic
Sink Current
6.5A
Supply Voltage Max
16.5V
Operating Temperature Max
125°C
Output Delay
39ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
