Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDN8511BXUSA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel01AM1365
Re-Reel93AC7394RL
Cut Tape93AC7394
Your Part Number
29,901 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.311 | $0.00 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 50+ | $0.438 |
| 100+ | $0.383 |
| 250+ | $0.356 |
| 500+ | $0.340 |
| 1000+ | $0.327 |
| 2500+ | $0.320 |
| 5000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.311 |
| 9000+ | $0.299 |
| 15000+ | $0.295 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN8511BXUSA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel01AM1365
Re-Reel93AC7394RL
Cut Tape93AC7394
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeGaN HEMT, IGBT, MOSFET
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay19ns
Output Delay19ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
19ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT, IGBT, MOSFET
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
