Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 1EDN7136UXTSA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel63AK7313RL Cut Tape63AK7313 |
| Your Part Number | |
| Technical Datasheet |
7,507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.603 |
| 100+ | $0.477 |
| 500+ | $0.426 |
| 1000+ | $0.410 |
| 2500+ | $0.402 |
| 10000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 1EDN7136UXTSA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel63AK7313RL Cut Tape63AK7313 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | GaN HEMT, MOSFET |
| No. of Pins | 7Pins |
| IC Case / Package | TSNP |
| IC Mounting | Surface Mount |
| Input Type | Logic |
| Source Current | 1A |
| Sink Current | 1A |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 11V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Input Delay | 105ns |
| Output Delay | 105ns |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| No. of Pins | 7Pins |
| IC Mounting | Surface Mount |
| Source Current | 1A |
| Supply Voltage Min | 4.2V |
| Operating Temperature Min | -40°C |
| Input Delay | 105ns |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | GaN HEMT, MOSFET |
| IC Case / Package | TSNP |
| Input Type | Logic |
| Sink Current | 1A |
| Supply Voltage Max | 11V |
| Operating Temperature Max | 150°C |
| Output Delay | 105ns |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
