Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $2.790 |
| 25+ | $2.560 |
| 50+ | $2.440 |
| 100+ | $2.320 |
| 250+ | $2.190 |
| 500+ | $2.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3330MC12MXUMA1
Newark Part No.94AM1515
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, Si and SiC MOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current12A
Sink Current12A
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay73ns
Output Delay74ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
12A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
73ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, Si and SiC MOSFET
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
12A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
74ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability