Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.AC12VDC2.5ADIN
Newark Part No.80AH9610
Your Part Number
No Longer Available
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.AC12VDC2.5ADIN
Newark Part No.80AH9610
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
- 30W, 1 output compact AC/DC DIN rail power supply with 12VDC output voltage
- Assembled on 35mm DIN rail
- Protections against short circuit, overvoltage, overcurrent and overtemperature
- LED indicator for power status
- Certified according to UL
- Universal input range (90VAC to 264VAC)
- 2.5A output current
- Certified according to CE, FCC, CB, UL, CUL
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
