Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-A24AC/DC
Newark Part No.24M8083
Product RangeTA8-A Series
Your Part Number
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-A24AC/DC
Newark Part No.24M8083
Product RangeTA8-A Series
Technical Datasheet
Timer FunctionsOn-Delay
Time Min0.05s
Time Max60h
No. of Timing Ranges16Ranges
Product RangeTA8-A Series
Timer Output2 Changeover Relays
Contact ConfigurationDPDT
Supply Voltage Max240VAC
Current Rating Nom5A
Relay MountingQuick Connect
Connection / TerminationPlug-In
Nom Input Voltage24V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Timer Functions
On-Delay
Time Max
60h
Product Range
TA8-A Series
Contact Configuration
DPDT
Current Rating Nom
5A
Connection / Termination
Plug-In
SVHC
No SVHC (07-Jul-2017)
Time Min
0.05s
No. of Timing Ranges
16Ranges
Timer Output
2 Changeover Relays
Supply Voltage Max
240VAC
Relay Mounting
Quick Connect
Nom Input Voltage
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
