Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-A 100-230ACCopy
Newark Part No.24M8082
Product RangeTA8-A Series
Your Part Number
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTA8-A 100-230ACCopy
Newark Part No.24M8082
Product RangeTA8-A Series
Technical Datasheet
Time Min0.05s
Time Max60h
No. of Timing Ranges16Ranges
Product RangeTA8-A Series
Contact ConfigurationDPDT
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Relay MountingQuick Connect
Current Rating Nom5A
Connection / TerminationPlug-In
Nom Input Voltage230VAC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Time Min
0.05s
No. of Timing Ranges
16Ranges
Contact Configuration
DPDT
Supply Voltage Max
240VAC
Current Rating Nom
5A
Nom Input Voltage
230VAC
Time Max
60h
Product Range
TA8-A Series
Timer Output
2 Changeover Relays
Relay Mounting
Quick Connect
Connection / Termination
Plug-In
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
