Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-5VDCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74R1539
Product RangeSRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.470 |
| 25+ | $2.390 |
| 50+ | $2.340 |
| 100+ | $2.270 |
| 250+ | $2.160 |
| 500+ | $2.000 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-5VDCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74R1539
Product RangeSRM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeSRM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance70ohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SRM-1C-SL-5VDC is a Subminiature High Power Relay with DC coil. This SRM-series power relay has 1CO (SPDT) silver tin oxide contact with solder through hole terminals. Standard PCB layout.
- Sealed construction
- 1500VAC for one minute Dielectric strength between coil and contact
- 210W Maximum switching power
- 10ms Operate and 5ms release maximum time
- -40 to 85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
5VDC
Product Range
SRM Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
250V
Coil Resistance
70ohm
Technical Docs (1)
Alternatives for SRM-1C-SL-5VDC
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
