Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRF-1C-SL-24VDCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74R1529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.760 |
| 250+ | $2.620 |
| 500+ | $2.430 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 100
Multiple: 100
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRF-1C-SL-24VDCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74R1529
Coil Voltage24VDC
Contact Current1A
Contact Voltage VAC125V
Contact Voltage VDC30V
Coil Resistance2.8kohm
SVHCTo Be Advised
Product Overview
The SRF-1C-SL-24VDC is a Power Relay with DC coil. This SRF-series power relay has (1CO) SPDT silver nickel contact with solder through hole terminals. High sensitivity coil 200mW.
- Fully sealed enclosure
- 500VAC for one minute Dielectric strength (coil to contact)
- 200mW High sensitivity coil
- 10ms Operate and 5ms release maximum time
- -25 to 55°C Ambient temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Contact Voltage VAC
125V
Coil Resistance
2.8kohm
Contact Current
1A
Contact Voltage VDC
30V
SVHC
To Be Advised
Alternatives for SRF-1C-SL-24VDC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
