Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC74-S-00230Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74R5428
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.330 |
| 5+ | $354.860 |
| 10+ | $338.880 |
Price for:Each
Minimum: 1
Multiple: 1
$376.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC74-S-00230Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74R5428
Product RangeMC Series
Technical Datasheet
Load Current Inductive74A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles-
Switching Power AC345kW
Switching Current AC1140A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC122kW
Load Current Resistive140A
Switching Current AC374A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Load Current Inductive
74A
Operating Voltage
690VAC
No. of Poles
-
Switching Current AC1
140A
Coil Voltage VDC Nom
-
Load Current Resistive
140A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
45kW
Coil Voltage VAC Nom
230V
Switching Power AC1
22kW
Switching Current AC3
74A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
