Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC18-S-10110Copy
Newark Part No.74R5406
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC18-S-10110Copy
Newark Part No.74R5406
Product RangeMC Series
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles-
Switching Power AC310kW
Switching Current AC132A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC15kW
Load Current Resistive32A
Switching Current AC318A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690VAC
No. of Poles
-
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
10kW
Coil Voltage VAC Nom
110V
Switching Power AC1
5kW
Switching Current AC3
18A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
