Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY41PN24DCCopy
Newark Part No.75R7554
Product RangeHY Series
Your Part Number
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY41PN24DCCopy
Newark Part No.75R7554
Product RangeHY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeHY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance650ohm
SVHCTo Be Advised
Product Overview
The HY41PN24DC is a Miniature General-purpose Relay with AC coil, HY-series. (4CO) 4PDT silver nickel contacts. Quick-connect terminals with plug-in socket mount. Arc barriers prevent flashover between contacts. Manual operator for circuit testing with latch facility colour coded for AC/DC identification. Mechanical flag indicator showing armature operation. LED indicators showing coil energisation.
- 1500VAC Dielectric strength (coil to contact)
- 25ms Operate/release maximum time
- 100000 operations Min. electrical service life
- -55 to 70°C Ambient operating temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
HY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
