Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MV/2-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y5589
Your Part Number
974 In Stock
880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.341 |
| 25+ | $0.325 |
| 50+ | $0.308 |
| 100+ | $0.292 |
| 250+ | $0.274 |
| 500+ | $0.240 |
| 1000+ | $0.218 |
Price for:Each
Minimum: 10
Multiple: 10
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MV/2-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76Y5589
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
250V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Alternatives for 21.155MV/2-E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
