Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MV/12-E
Newark Part No.85Y0372
Product Range21.155MV
Your Part Number
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.81 |
| 10+ | $1.72 |
| 25+ | $1.62 |
| 50+ | $1.52 |
| 100+ | $1.42 |
| 250+ | $1.30 |
| 500+ | $1.15 |
| 1000+ | $1.07 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.155MV/12-E
Newark Part No.85Y0372
Product Range21.155MV
GenderHeader
Pitch Spacing3.81mm
No. of Positions12Positions
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range21.155MV
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
250V
Product Range
21.155MV
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate