Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MH/2-E
Newark Part No.87Y6078
Product Range20.95MH
Your Part Number
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MH/2-E
Newark Part No.87Y6078
Product Range20.95MH
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range20.95MH
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
20.95MH
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate