Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MA/2-ECopy
Newark Part No.57AC4775
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.754 |
| 25+ | $0.715 |
| 50+ | $0.679 |
| 100+ | $0.641 |
| 250+ | $0.603 |
| 500+ | $0.527 |
| 1000+ | $0.479 |
Price for:Each
Minimum: 10
Multiple: 10
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MA/2-ECopy
Newark Part No.57AC4775
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current20A
Rated Voltage450V
Block Orientation-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
450V
Product Range
-
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
