Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.3301M/6-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AC4722
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.832 |
| 100+ | $0.782 |
| 250+ | $0.738 |
| 500+ | $0.687 |
| 1000+ | $0.644 |
| 2500+ | $0.597 |
Price for:Each
Minimum: 10
Multiple: 10
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.3301M/6-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AC4722
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage250V
Block Orientation-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
-
SVHC
No SVHC (15-Jun-2015)
No. of Positions
6Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
