Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 20.155MV/12-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 85Y0360 |
| Product Range | 20.155MV |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $1.010 |
| 25+ | $0.955 |
| 50+ | $0.890 |
| 100+ | $0.833 |
| 250+ | $0.773 |
| 500+ | $0.758 |
| 1000+ | $0.742 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 20.155MV/12-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 85Y0360 |
| Product Range | 20.155MV |
| Gender | Header |
| Pitch Spacing | 3.5mm |
| No. of Positions | 12Positions |
| Rated Current | 10A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole Vertical |
| Product Range | 20.155MV |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 12Positions |
| Rated Voltage | 250V |
| Product Range | 20.155MV |
| Pitch Spacing | 3.5mm |
|---|---|
| Rated Current | 10A |
| Block Orientation | Through Hole Vertical |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (1)
Alternatives for 20.155MV/12-E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
