Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/4-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76Y5557
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.423 |
| 100+ | $0.403 |
| 250+ | $0.375 |
| 500+ | $0.359 |
| 1000+ | $0.338 |
| 2500+ | $0.313 |
| 5000+ | $0.287 |
Price for:Each
Minimum: 10
Multiple: 10
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/4-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76Y5557
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Positions
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
250V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 20.155MH/4-E
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
