Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerIMLEC
Manufacturer Part NoF628Copy
Newark Part No.39F3527
Lamp Base TypeWire Leaded
Mounting Hole Dia9mm
Current Rating40mA
Supply Voltage28V
Lens Shape-
Product Range-
SVHCTo Be Advised
Product Overview
The F628 is an Incandescent Indicator with 6-inch wire leads. It can be mounted with a rubber bushing and snap into a 9mm diameter panel cut-out. Lens assembly may be mounted independently from light source and mated in the final assembly.
- No nuts or washers required
Applications
Signalling
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
40mA
Lens Shape
-
SVHC
To Be Advised
Mounting Hole Dia
9mm
Supply Voltage
28V
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
