Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.550 |
| 50+ | $32.670 |
| 100+ | $30.170 |
| 250+ | $28.340 |
| 500+ | $26.760 |
Price for:Each
Minimum: 1
Multiple: 1
$35.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoPEW3263PVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC2447
Product RangePEW
Technical Datasheet
Current Rating32A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
IP RatingIP67
Product RangePEW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP67
Product Range
PEW
Voltage Rating VAC
230V
Electrical Connector Gender
Socket
Connector Colour
Blue
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PEW3263PV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

