Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.260 |
| 25+ | $3.040 |
| 50+ | $2.900 |
| 100+ | $2.740 |
| 250+ | $2.560 |
| 500+ | $2.510 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ILME |
|---|---|
| Manufacturer Part No | CCFD0.3Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 33AC2260 |
| Product Range | CC Series |
| Technical Datasheet | |
| Product Range | CC Series |
| Contact Gender | Socket |
| Wire Size AWG Max | 22AWG |
| Contact Termination Type | Crimp |
| Current Rating | 16A |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CC Series |
|---|---|
| Wire Size AWG Max | 22AWG |
| Current Rating | 16A |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Socket |
|---|---|
| Contact Termination Type | Crimp |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

