Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIKALOGIC
Manufacturer Part NoSP259Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7194
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $601.030 |
| 5+ | $577.110 |
| 10+ | $567.150 |
| 25+ | $555.810 |
| 50+ | $544.460 |
Price for:Each
Minimum: 1
Multiple: 1
$601.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSP259Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7194
No. of Data Channels9
No. of Clock Inputs1
Data Memory Size1Gbit
Frequency250MHz
Power Consumption-
External Height24.3mm
External Width100mm
External Depth74.47mm
Weight80g
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Data Channels
9
Data Memory Size
1Gbit
Power Consumption
-
External Width
100mm
Weight
80g
SVHC
To Be Advised
No. of Clock Inputs
1
Frequency
250MHz
External Height
24.3mm
External Depth
74.47mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
