Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIKALOGIC
Manufacturer Part NoSE254Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AM9201
Your Part Number
7 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.570 |
| 5+ | $128.220 |
| 10+ | $126.000 |
| 25+ | $123.120 |
| 50+ | $120.990 |
| 100+ | $118.570 |
Price for:Each
Minimum: 1
Multiple: 1
$133.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSE254Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AM9201
No. of Data Channels4
No. of Clock Inputs-
Data Memory Size256MB
Frequency250MHz
Power Consumption-
External Height11.19mm
External Width39.95mm
External Depth87.4mm
Weight35g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Data Channels
4
Data Memory Size
256MB
Power Consumption
-
External Width
39.95mm
Weight
35g
SVHC
No SVHC (21-Jan-2025)
No. of Clock Inputs
-
Frequency
250MHz
External Height
11.19mm
External Depth
87.4mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
