Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 413002Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN4704 |
| Product Range | BPF Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.050 |
| 5+ | $168.940 |
| 10+ | $161.120 |
| 25+ | $151.670 |
Price for:Each
Minimum: 1
Multiple: 1
$183.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 413002Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN4704 |
| Product Range | BPF Series |
| Product Range | BPF Series |
| Contact Configuration | SPST-NO, DPST-NC |
| Switch Terminals | Cable |
| Contact Voltage AC Max | - |
| Contact Current AC Max | - |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 200mA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | BPF Series |
|---|---|
| Switch Terminals | Cable |
| Contact Current AC Max | - |
| IP Rating | IP67 |
| Contact Current DC Max | 200mA |
| Contact Configuration | SPST-NO, DPST-NC |
|---|---|
| Contact Voltage AC Max | - |
| IP Rating | IP67 |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
