Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.680 |
| 5+ | $37.880 |
| 10+ | $36.230 |
| 25+ | $34.360 |
| 50+ | $32.040 |
| 100+ | $30.170 |
| 250+ | $27.370 |
| 5000+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$40.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYB1W-YW1B-V4E21R-Y1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK3044
Product RangeYB Series
Contact ConfigurationDPST-NO, SPST-NC
No. of Positions-
Approvals / StandardsCE
IP RatingIP65
IP RatingIP65
Switch Case-
Product RangeYB Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Approvals / Standards
CE
IP Rating
IP65
Product Range
YB Series
No. of Positions
-
IP Rating
IP65
Switch Case
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

