Print Page
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.080 |
| 5+ | $34.530 |
| 10+ | $33.020 |
| 25+ | $31.320 |
| 50+ | $29.200 |
| 100+ | $27.500 |
| 250+ | $24.950 |
| 5000+ | $24.450 |
Price for:Each
Minimum: 1
Multiple: 1
$37.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
CE
IP Rating
IP65
Product Range
YB Series
No. of Positions
-
IP Rating
IP65
Switch Case
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

