Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.500 |
| 5+ | $67.560 |
| 10+ | $65.620 |
| 25+ | $63.630 |
| 50+ | $62.490 |
| 100+ | $61.440 |
| 250+ | $60.210 |
| 5000+ | $58.980 |
Price for:Each
Minimum: 1
Multiple: 1
$69.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV404-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM3754
Product RangeXA Series
Contact Configuration4PST-NC
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
Product Range
XA Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

