Print Page
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.230 |
| 5+ | $60.280 |
| 10+ | $59.320 |
| 25+ | $55.240 |
| 50+ | $49.460 |
| 100+ | $46.100 |
| 250+ | $42.600 |
| 5000+ | $41.750 |
Price for:Each
Minimum: 1
Multiple: 1
$61.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV3U02-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM3747
Product RangeXA Series
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Pushlock Turn Reset
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
Product Range
XA Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

