Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-XCM11
Newark Part No.16AC3888
Product RangeSE2L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.260 |
| 5+ | $80.170 |
| 10+ | $78.120 |
| 25+ | $69.530 |
| 50+ | $63.810 |
| 100+ | $60.130 |
| 250+ | $58.080 |
Price for:Each
Minimum: 1
Multiple: 1
$84.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-XCM11
Newark Part No.16AC3888
Product RangeSE2L Series
Technical Datasheet
Connector Type AMicro USB B Plug
Connector to ConnectorMicro USB Type B Plug to Free End
Connector Type AMicro USB Type B Plug
Connector Type BFree End
Cable Length - Metric1m
No. of Positions-
Cable Length - Imperial3.3ft
Product RangeSE2L Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
Micro USB B Plug
Connector Type A
Micro USB Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
SVHC
No SVHC (16-Jul-2019)
Connector to Connector
Micro USB Type B Plug to Free End
Connector Type B
Free End
No. of Positions
-
Product Range
SE2L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate