Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C020
Newark Part No.16AC3883
Product RangeSE2L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $589.080 |
| 5+ | $548.770 |
| 10+ | $530.170 |
| 25+ | $511.570 |
| 50+ | $483.670 |
Price for:Each
Minimum: 1
Multiple: 1
$589.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C020
Newark Part No.16AC3883
Product RangeSE2L Series
Technical Datasheet
Connector Type ASafety Laser Scanner Connector
Connector to ConnectorSafety Laser Scanner Connector to Free End
Connector Type BFree End
Cable Length - Metric20m
Connector Type BFree End
No. of Positions-
Cable Length - Imperial65.6ft
Product RangeSE2L Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
Safety Laser Scanner Connector
Connector Type B
Free End
Connector Type B
Free End
Cable Length - Imperial
65.6ft
SVHC
No SVHC (16-Jul-2019)
Connector to Connector
Safety Laser Scanner Connector to Free End
Cable Length - Metric
20m
No. of Positions
-
Product Range
SE2L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate