Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C005Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93AM9387
Product RangeSE2L Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $475.780 |
| 5+ | $466.260 |
| 10+ | $456.750 |
| 25+ | $447.230 |
| 50+ | $437.720 |
Price for:Each
Minimum: 1
Multiple: 1
$475.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE9Z-HS2-C005Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93AM9387
Product RangeSE2L Series
Connector Type ASafety Laser Scanner Connector
Connector Type BFree End
No. of Positions-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeSE2L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Safety Laser Scanner Connector
No. of Positions
-
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
SE2L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
