Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA2E-TP3CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 74AK1741 |
| Product Range | SA2E Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.550 |
| 5+ | $61.300 |
| 10+ | $60.050 |
| 25+ | $58.800 |
| 50+ | $57.550 |
Price for:Each
Minimum: 1
Multiple: 1
$62.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA2E-TP3CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 74AK1741 |
| Product Range | SA2E Series |
| Sensing Distance Max | 20m |
| Sensing Method | Through Beam |
| Product Range | SA2E Series |
| Connection Method | M8 Connector |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Sensing Distance Max | 20m |
|---|---|
| Product Range | SA2E Series |
| Supply Voltage Min | 10V |
| SVHC | No SVHC (15-Jan-2019) |
| Sensing Method | Through Beam |
|---|---|
| Connection Method | M8 Connector |
| Supply Voltage Max | 30V |
Alternatives for SA2E-TP3C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
