Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA2E-DP3L-2MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 99AM6701 |
| Product Range | SA2E Series |
| Your Part Number |
5 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.810 |
| 5+ | $56.060 |
| 10+ | $54.410 |
| 25+ | $54.360 |
| 50+ | $54.310 |
| 100+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$58.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SA2E-DP3L-2MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 99AM6701 |
| Product Range | SA2E Series |
| Sensor Type | Miniature Photoelectric Sensor |
| Sensing Distance Max | 1m |
| Sensing Method | Diffuse Reflective |
| Output Type | Digital - PNP |
| Product Range | SA2E Series |
| Connection Method | 2m 3 Wire Cable |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| Light Source | Infrared LED |
| Qualification | - |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Miniature Photoelectric Sensor |
|---|---|
| Sensing Method | Diffuse Reflective |
| Product Range | SA2E Series |
| Supply Voltage Min | 10V |
| Light Source | Infrared LED |
| IP Rating | IP67 |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (25-Jun-2025) |
| Sensing Distance Max | 1m |
|---|---|
| Output Type | Digital - PNP |
| Connection Method | 2m 3 Wire Cable |
| Supply Voltage Max | 30V |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Max | 55°C |
Alternatives for SA2E-DP3L-2M
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
