
Product Information
Product Overview
The S51 series Photoelectric Sensor with a wide range of functions and operating distances. S51 sensors are available with either axial or radial 90° optics. In both cases, the optic head and lenses do not project beyond the external 18mm diameter of the sensor housing. The diffuse-proximity model has a 10cm fixed operating range with a wide emission spectrum. Also available is a version with a 1 to 40cm adjustable operating range. Standard retro-reflective models have an operating range up to 4m. The polarized retro-reflective models, used for reliable detection of reflective objects, are fitted with a sensitivity adjustment and have a 3.5m operating range. The through-beam models, used for longer operating distances, reach 18 meters. The S51 sensors provide a 3-wire connection configuration in compliance with the EN60947-5-2 standard. The normally open output is activated in light mode in proximity models and in dark mode in retro-reflective models.
- Infrared LED 880nm or red LED 650nm light emission
- ≤120/500Hz Switching frequency
- 1/4ms Response time
- Yellow output LED or green power LED indicators
- PNP
- Dark/light selectable operating mode
- M12 4-pole connector connection
- IP67 Protection degree
- Flat plastic housing
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
