Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.110 |
| 5+ | $24.380 |
| 10+ | $23.650 |
| 25+ | $22.920 |
| 50+ | $22.460 |
| 100+ | $22.000 |
| 250+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$25.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2S-ULD-DC24VCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.73AM7416
Product RangeRY Series
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialGold Plated Silver
Coil Resistance750ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
30V
Coil Resistance
750ohm
Coil Voltage
24VDC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Gold Plated Silver
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

