Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8S-L-D24-D24Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 73AM7410 |
| Product Range | RV8 Series |
| Your Part Number |
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.260 |
| 5+ | $46.110 |
| 10+ | $45.190 |
| 25+ | $44.250 |
| 50+ | $43.120 |
| 100+ | $42.250 |
| 250+ | $41.760 |
Price for:Each
Minimum: 1
Multiple: 1
$47.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8S-L-D24-D24Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 73AM7410 |
| Product Range | RV8 Series |
| Contact Configuration | SPST-NO |
| Load Current | 3.5A |
| Operating Voltage Max | 24VDC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Switching Mode | - |
| Operating Voltage Min | 0VDC |
| Control Voltage Min | 19.6VDC |
| Control Voltage Max | 30VDC |
| Product Range | RV8 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 24VDC |
| Relay Terminals | Screw |
| Operating Voltage Min | 0VDC |
| Control Voltage Max | 30VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Load Current | 3.5A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | - |
| Control Voltage Min | 19.6VDC |
| Product Range | RV8 Series |
Alternatives for RV8S-L-D24-D24
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
