Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-D6-C1D2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23X4852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.660 |
| 5+ | $31.930 |
| 10+ | $31.200 |
| 25+ | $29.740 |
| 50+ | $29.150 |
| 100+ | $28.550 |
Price for:Each
Minimum: 1
Multiple: 1
$32.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Coil Voltage
6V
Relay Mounting
Socket
Contact Voltage VDC
30V
SVHC
No SVHC (15-Jan-2019)
Contact Current
6A
Contact Voltage VAC
250V
Coil Resistance
170ohm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
