Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-D12Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 52AJ5933 |
| Product Range | RV8H Series |
| Your Part Number |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.390 |
| 5+ | $26.750 |
| 10+ | $26.100 |
| 25+ | $24.800 |
| 50+ | $23.520 |
| 100+ | $22.240 |
| 250+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$27.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV8H-L-D12Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 52AJ5933 |
| Product Range | RV8H Series |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 6A |
| Product Range | RV8H Series |
| Relay Mounting | DIN Rail |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 820ohm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 820ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | RV8H Series |
| Coil Type | Non Latching |
| Relay Terminals | Screw |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for RV8H-L-D12
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
