Print Page
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.690 |
| 5+ | $19.820 |
| 10+ | $18.940 |
| 25+ | $16.880 |
| 50+ | $15.030 |
| 100+ | $13.490 |
| 250+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU4S-A220Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52AJ5912 |
| Product Range | RU Series |
| Contact Configuration | 4PDT |
| Coil Voltage | 240VAC |
| Contact Current | 6A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 18.23kohm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 18.23kohm |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for RU4S-A220
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

