Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF1V-3A1BL-D24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5829
Product RangeRF1V Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.100 |
| 5+ | $26.680 |
| 10+ | $23.730 |
| 25+ | $21.540 |
| 50+ | $20.340 |
| 100+ | $19.360 |
| 250+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-3A1BL-D24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5829
Product RangeRF1V Series
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
24VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Alternatives for RF1V-3A1BL-D24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
