Print Page
PN1L-M2AFB002D0G
Vandal Resistant Switch, SPST-NO, Natural, PN1L Series, Momentary, Green, Wire Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoPN1L-M2AFB002D0GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AC2940
Product RangePN1L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.850 |
| 5+ | $100.100 |
| 10+ | $96.230 |
| 25+ | $94.310 |
Price for:Each
Minimum: 1
Multiple: 1
$107.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoPN1L-M2AFB002D0GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95AC2940
Product RangePN1L Series
Technical Datasheet
Product RangePN1L Series
Panel Cutout Diameter30.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current Max1A
Contact Current AC Max1A
Contact Voltage AC Max24V
Contact Voltage VAC24V
Operating Force12N
Contact Current DC Max1A
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
PN1L Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current Max
1A
Contact Voltage AC Max
24V
Operating Force
12N
Contact Voltage VDC
24V
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
30.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current AC Max
1A
Contact Voltage VAC
24V
Contact Current DC Max
1A
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
