Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
| 5+ | $59.330 |
| 10+ | $55.380 |
| 25+ | $51.420 |
| 50+ | $48.520 |
| 100+ | $46.150 |
| 250+ | $42.460 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1B-A1C3V-WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31C9407
Product RangeLW Series
Technical Datasheet
Product RangeLW Series
Contact Configuration3PDT
Switch OperationOn
Pushbutton Actuator StyleRound
Contact Current Max100mA
Actuator / Cap ColourWhite
Contact Current AC Max100mA
Contact Voltage AC Nom125V
Contact Current DC Max100mA
IP RatingIP65
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
LW Series
Switch Operation
On
Contact Current Max
100mA
Contact Current AC Max
100mA
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
White
Contact Voltage AC Nom
125V
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

