Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.810 |
| 5+ | $54.330 |
| 10+ | $50.370 |
| 25+ | $46.420 |
| 50+ | $43.510 |
| 100+ | $41.140 |
| 250+ | $37.450 |
Price for:Each
Minimum: 1
Multiple: 1
$58.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1B-A1C3V-B
Newark Part No.31C9404
Product RangeLW Series
Technical Datasheet
Product RangeLW Series
Contact Configuration3PDT
Switch OperationOn
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current Max100mA
Contact Current AC Max100mA
Contact Voltage AC Nom125V
Contact Current DC Max100mA
IP RatingIP65
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
LW Series
Switch Operation
On
Actuator / Cap Colour
Black
Contact Current AC Max
100mA
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PDT
Pushbutton Actuator Style
Round
Contact Current Max
100mA
Contact Voltage AC Nom
125V
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

