Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLD6A-3WZQB-RYGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AM1176
Product RangeLD6A Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $350.500 |
| 5+ | $347.820 |
| 10+ | $322.020 |
| 25+ | $298.210 |
Price for:Each
Minimum: 1
Multiple: 1
$350.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLD6A-3WZQB-RYGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AM1176
Product RangeLD6A Series
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Tones2 Tone
Lens Diameter-
IP / NEMA RatingIP54
Connection TypeWire Leaded
Sound Pressure Level (SPL)90dB
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeLD6A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Flashing, Steady
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
LD6A Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
2 Tone
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
